13.81.8.230.0000 | Finder
Impulse switch, 1 Form A (N/O), 230 VAC, 16 A, 230 V, 13.81.8.230.0000
Unit Price (€ / pc.)
34.1411 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic dimmer, 13.81.8.230.0000, Finder
The 13.81.8.230.0000 is an electronic multifunction dimmer for 35 mm rail mounting with leading and trailing edge dimming methods and linear dimming.
Features
- 2 modes – with or without memory
- Suitable for incandescent and halogen lighting loads
- “Soft” On and Off transitions
Applications
- Kitchen light control
- Bedroom light control
- Living room light control
- Lighting control in corridors (for hotels, offices and hospitals)
Technical specifications
Dimmable | No | |
On Period | 100 % ED | |
Size | 88,8 x 17,5 x 60,8 mm | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 230 V | |
Rated current | 16 A | |
Latching switching function | 1 Schließer | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |