13.91.8.230.0000 | Finder
Impulse switch, 1 Form A (N/O), 230 VAC, 10 A, 230 V, 2300 W, 13.91.8.230.0000
Unit Price (€ / pc.)
29.5239 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quiet electronic step relay, 13.91.8.230.0000, Finder
The 13.91.8.230.0000 is a quiet electronic step relay and timing step relay (fixed 10 minutes) with 1 NO (SPST-NO), for 230 V AC working and mounting within a residential switch box.
Features
- Control input can be continuously applied
- Longer mechanical and electrical life, and much quieter than electromechanical step relays
- “Zero crossing” load switching
Applications
- Call and reset switches for bathrooms
- Bathroom lighting control
- Bedroom light control
- Living room light control
- Office lighting control
Technical specifications
Latching switching function | 1 Schließer | |
Control Voltage | 230 VAC | |
Rated current | 10 A | |
Rated voltage (AC) | 230 V | |
Lamp wattage | 2300 W | |
On Period | 100 % ED | |
Size | 39 x 37 x 22,7 mm | |
Assembly | DIN-Schiene | |
Dimmable | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |