20.21.8.048.4000 | Finder

Impulse switch, 1 Form A (N/O), 48 VAC, 16 A, 230 V, 400 W, 20.21.8.048.4000

Order No.: 34G1163
EAN: 8012823124773
MPN:
20.21.8.048.4000
202180484000
Series: 20
20.21.8.048.4000 Finder Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
18.326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.326 €

Impulse switch, 20.21.8.048.4000, Finder

Impulse switch for 35 mm rail, 1 NO contact for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with ECG 400 W, LV halogen lamps or LED with CCG 800 W. Coil data: 48 V AC, 6.5 VA, 106 Ohm, width 17.5 mm, switching sequence: on/off, test button and mechanical switch position indicator, relay protection type: IP 20

Features

  • 17.4 mm wide
  • Test button with mechanical indicators
  • AC coils and DC coils
  • Cadmium free contact material
Technical specifications
Dimmbar No
Größe 67 x 23 x 92 mm
Lampenleistung 400 W
Montage DIN-Schiene
Nennspannung (AC) 230 V
Nennstrom 16 A
Schaltfunktion 1 Schließer
Steuerspannung 48 VAC
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes