20.22.8.230.4000 | Finder

Impulse switch, 2 Form A (N/O), 230 VAC, 16 A, 230 V, 400 W, 20.22.8.230.4000

Order No.: 06N7525
EAN: 8012823118161
MPN:
20.22.8.230.4000
202282304000
Series: 20
20.22.8.230.4000 Finder Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
21.6818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6818 €

Impulse switch, 20.22.8.230.4000, Finder

Impulse switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with ECG 400 W, LV halogen lamps or LED with CCG 800 W. Coil data: 230 V AC, 6.5 VA, 2500 Ohm, width 17.5 mm, switching sequence: on on / off off, test button and mechanical switch position indicator, relay protection class: IP 20

Features

  • 17.4 mm wide
  • Test button with mechanical indicators
  • AC coils and DC coils
  • Cadmium free contact material
Technical specifications
Dimmable No
Size 84 x 17,5 x 60,8 mm
Lamp wattage 400 W
Assembly DIN-Schiene
Rated voltage (AC) 230 V
Rated current 16 A
Latching switching function 2 Schließer
Control Voltage 230 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes