20.22.9.012.4000 | Finder
Impulse switch, 2 Form A (N/O), 12 VDC, 16 A, 230 V, 400 W, 20.22.9.012.4000
Unit Price (€ / pc.)
17.1241 € *
Available: 1 pcs.
Leadtime: 1 Week **
Impulse switch, 20.22.9.012.4000, Finder
Impulse switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with ECG 400 W, LV halogen lamps or LED with CCG 800 W. Coil data: 12 V DC, 5 W, 27 Ohm, width 17.5 mm, switching sequence: on on / off off, test button and mechanical switch position indicator, relay protection type: IP 20
Features
- 17.4 mm wide
- Test button with mechanical indicators
- AC coils and DC coils
- Cadmium free contact material
Technical specifications
Dimmable | No | |
Size | 84 x 17,5 x 60,8 mm | |
Lamp wattage | 400 W | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 230 V | |
Rated current | 16 A | |
Latching switching function | 2 Schließer | |
Control Voltage | 12 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |