26.01.8.024.0000 | Finder
Impulse switch, 1 Form A (N/O), 24 VAC, 10 A, 230 V, 400 W, 26.01.8.024.0000
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
5 pcs.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Impulse switch, 26.01.8.024.0000, Finder
Impulse switch for mounting in flush-mounted box or on chassis, 1 NO contact for 10 A / 250 V AC, max. switching capacities at 230 V AC: AC1 2500 VA, AC15 500 VA, incandescent and halogen lamps 800 W, fluorescent lamps compensated 360 W, fluorescent lamps uncompensated 400 W, energy saving lamps 200 W, LED (230 V AC) 200 W, LV halogen lamps or LED with ECG 200 W, LV halogen lamps or LED with CCG 400 W, switching sequence: off /on, contact material AgNi, coil data: 24 V AC, 4.5 VA, 70 Ohm, relay protection class: IP 20
Technical specifications
Dimmable | No | |
Size | 39,6 x 22 x 46,6 mm | |
Lamp wattage | 400 W | |
Assembly | Panelmontage | |
Rated voltage (AC) | 230 V | |
Rated current | 10 A | |
Latching switching function | 1 Schließer | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |