26.02.8.230.0000 | Finder

Impulse switch, 2 Form A (N/O), 230 VAC, 10 A, 400 V, 400 W, 26.02.8.230.0000

Order No.: 34G1280
EAN: 8012823077345
MPN:
26.02.8.230.0000
260282300000
Series: 26
26.02.8.230.0000 Finder Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Impulse switch, 26.02.8.230.0000, Finder

Impulse switch for mounting in flush-mounted box or on chassis, 2 NO contacts for 10 A / 250 V AC, max. switching capacities at 230 V AC: AC1 2500 VA, AC15 500 VA, incandescent and halogen lamps 800 W, fluorescent lamps compensated 360 W, fluorescent lamps uncompensated 400 W, energy saving lamps 200 W, LED (230 V AC) 200 W, LV halogen lamps or LED with electronic ballast 200 W, LV halogen lamps or LED with electronic ballast 400 W, switching sequence: off off/on on, contact material AgNi, coil data: 230 V AC, 4.5 VA, 6250 Ohm, relay protection class: IP 20

Technical specifications
Dimmable No
Size 39,6 x 22 x 46,6 mm
Lamp wattage 400 W
Assembly Panelmontage
Rated voltage (AC) 400 V
Rated current 10 A
Latching switching function 2 Schließer
Control Voltage 230 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes