19.91.9.024.4000 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 16 A, 19.91.9.024.4000
Unit Price (€ / pc.)
25.7040 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
5 pcs.
24.1570 €
15 pcs.
23.2526 €
50 pcs.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay module, 19.91.9.024.4000, Finder
The power relay module is suitable for lamp loads and has reinforced insulation between coil and contacts.
Features
- AgSnO2 contacts for heavy duty, high inrush current loads
- 1 pole changeover contact
- DC supply 24 V
- LED indicator
- Cadmium free contacts
- 35 mm rail (EN 60715) mounting
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO2 | |
switching current | 16 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |