22.21.8.024.4000 | Finder
Relay, 1 Form A (N/O), 24 V (AC), 20 A, 400 V (AC), 22.21.8.024.4000
Unit Price (€ / pc.)
22.9789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
5 pcs.
21.5985 €
15 pcs.
20.7893 €
50 pcs.
19.8492 €
150 pcs.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 20 A | |
Coil voltage (AC) | 24 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |