22.21.9.012.4000 | Finder

Relay, 1 Form A (N/O), 12 V (DC), 20 A, 400 V (AC), 22.21.9.012.4000

Order No.: 06N7533
EAN: 8012823231136
MPN:
22.21.9.012.4000
222190124000
Series: 22
Finder
22.21.9.012.4000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.0868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0868 €

Installation relays, type Finder Serie 22.

For DIN rails, with test button; Contact material: AgSnO2. Continuous current: max. 20 A. Inrush current: max. 30 A. Rated voltage: 250 VAC. Switching voltage: 400 VAC. Breaking capacity AC1/AC15 (230 VAC): max. 5000/1000 VA. Contact load: (230 V): filament bulbs 1000 W, fluorescent lamps 360 W with ballast. Switching load: min. 1000 mW (10 V/10 mA). Duty cycle: max. 100%. Dielectric strength coil/contact-coil (1.2/50 µm): 4.0 kV. Degree of protection: IP 20. Ambient temperatures: –40 to +40 °C.

Technical attributes (type, rated coil voltage, contact type): 22.21.9.012.4000, 12 VDC, 1 x NO

Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltstrom 20 A
Spulenspannung (DC) 12 V
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes