22.21.9.024.4000 | Finder

Relay, 1 Form A (N/O), 24 V (DC), 20 A, 400 V (AC), 22.21.9.024.4000

Order No.: 06N7534
EAN: 8012823113098
MPN:
22.21.9.024.4000
222190244000
Series: 22
22.21.9.024.4000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
23.9071 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
5 pcs.
22.4791 €
15 pcs.
21.6104 €
50 pcs.
20.6584 €
150 pcs.
19.7897 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation relays, type Finder Serie 22.

For DIN rails, with test button; Contact material: AgSnO2. Continuous current: max. 20 A. Inrush current: max. 30 A. Rated voltage: 250 VAC. Switching voltage: 400 VAC. Breaking capacity AC1/AC15 (230 VAC): max. 5000/1000 VA. Contact load: (230 V): filament bulbs 1000 W, fluorescent lamps 360 W with ballast. Switching load: min. 1000 mW (10 V/10 mA). Duty cycle: max. 100%. Dielectric strength coil/contact-coil (1.2/50 µm): 4.0 kV. Degree of protection: IP 20. Ambient temperatures: –40 to +40 °C.

Technical attributes (type, rated coil voltage, contact type): 22.21.9.024.4000, 24 VDC, 1 x NO

Technical specifications
Connection Schraubanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 20 A
Coil voltage (DC) 24 V
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes