22.22.9.024.4000 | Finder
Relay, 2 Form A (N/O), 24 V (DC), 460 Ω, 20 A, 400 V (AC), monostable, 22.22.9.024.4000
Installation relays, type Finder Serie 22.
For DIN rails, with test button; Contact material: AgSnO2. Continuous current: max. 20 A. Inrush current: max. 30 A. Rated voltage: 250 VAC. Switching voltage: 400 VAC. Breaking capacity AC1/AC15 (230 VAC): max. 5000/1000 VA. Contact load: (230 V): filament bulbs 1000 W, fluorescent lamps 360 W with ballast. Switching load: min. 1000 mW (10 V/10 mA). Duty cycle: max. 100%. Dielectric strength coil/contact-coil (1.2/50 µm): 4.0 kV. Degree of protection: IP 20. Ambient temperatures: –40 to +40 °C.
Technical attributes (type, rated coil voltage, contact type): 22.22.9.024.4000, 24 VDC, 2 x NO
Connection | Schraubanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 460 Ω |
Country of origin | IT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |