30.22.7.005.0010 | Finder
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 3 A, 250 V (AC), monostable, 30.22.7.005.0010
As an alternative, we recommend the following item:

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 250 V (AC), monostable, 30.22.7.005.0020
Order No.: 29G9502
Manufacturer: Finder
per pc. 7.4137 € *
*incl. VAT plus shipping costs
Power relay, 30.22.7.005.0010, FINDER
Features
- Subminiature relay
- Sensitive DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Medical and dentistry
- Hoists and cranes
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
switching current | 3 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |