30.22.7.009.0020 | Finder
Relay, 2 Form C (NO/NC), 9 V (DC), 405 Ω, 2 A, 250 V (AC), monostable, 30.22.7.009.0020
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2832 €
10 pcs.
5.9976 €
20 pcs.
5.6644 €
40 pcs.
5.3669 €
*incl. VAT plus shipping costs
Subject to prior sale
Printrelais, 30.22.7.009.0020, Finder
The 30.22.7.009.0020 is a subminiature dual-in-line relay for PCB mounting with gold plated contacts for assured switching of low level signals, and low coil consumption.
Features
- 2 changeover contacts for switching low loads
- Subminiature relay in the standard DIL outline and form
- Sensitive DC coil
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Medical and dentistry
- Hoists and cranes
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 405 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |