30.22.7.048.0020 | Finder
Relay, 2 Form C (NO/NC), 48 V (DC), 10000 Ω, 2 A, 250 V (AC), monostable, 30.22.7.048.0020
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
20 pcs.
7.9730 €
60 pcs.
7.5089 €
100 pcs.
7.0448 €
500 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printrelais, 30.22.7.048.0020, Finder
The 30.22.7.048.0020 is a subminiature dual-in-line relay for PCB mounting with gold plated contacts for assured switching of low level signals, and low coil consumption.
Features
- 2 changeover contacts for switching low loads
- Subminiature relay in the standard DIL outline and form
- Sensitive DC coil
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Medical and dentistry
- Hoists and cranes
- Door and gate openers
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 2 Wechsler | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
switching current | 2 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 10000 Ω |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |