32.21.7.012.2000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 32.21.7.012.2000
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 30.06.2024
Unit Price (€ / pc.)
4.8076 € *
Available: 36 pcs.
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
20 pcs.
4.2364 €
100 pcs.
3.9389 €
260 pcs.
3.7961 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 32.21.7.012.2000, FINDER
Features
- Miniature relay
- Sensitive DC coil
- RT III sealed
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |