322170054000 | Finder

Relay, 1 Form C (NO/NC), 5 V (DC), 125 Ω, 6 A, 400 V (AC), monostable, 322170054000

Order No.: 34G3000
EAN: 8012823290805
MPN:
322170054000
32.21.7.005.4000
Series: 32
322170054000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.8671 €

Subminiature relay, 322170054000, Finder

The 322170054000 is a subminiature PCB relay, 1 CO 6A with sensitive DC coil.

Features

  • Low profile
  • Sensitive DC coil – 200 mW
  • Cadmium-free contacts

Applications

  • Hi-Fi systems
  • Washing machines
  • Control systems
  • Medical and dentistry
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 125 Ω
Logistics
Country of origin SI
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes