322170244300 | Finder
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 6 A, 400 V (AC), monostable, 322170244300
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature relay, 322170244300, Finder
The 322170244300 is a subminiature PCB relay, 1 NO 6A with sensitive DC coil.
Features
- Low profile
- Sensitive DC coil – 200 mW
- Cadmium-free contacts
Applications
- Hi-Fi systems
- Washing machines
- Control systems
- Medical and dentistry
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2880 Ω |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |