34.51.7.005.5010 | Finder

Relay, 1 Form C (NO/NC), 5 V (DC), 130 Ω, 6 A, 400 V (AC), monostable, 34.51.7.005.5010

Order No.: 34G1315
EAN: 8012823217048
MPN:
34.51.7.005.5010
345170055010
Series: 34
34.51.7.005.5010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.0785 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
10.6386 €
50 pcs.
9.9127 €
150 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 34.51.7.005.5010, FINDER

Features

  • PCB mount
  • Ultra slim
  • Sensitive coil
  • 6 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Bottling plant
  • Packaging machines
  • Labelling machines
  • Road / tunnel lighting
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi + Au
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 130 Ω
Logistics
Country of origin ES
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes