34.51.7.024.0019 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.0019
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 34.51.7.024.0019, FINDER
Features
- Ultra-slim
- Sensitive DC coil
- 6 kV insulation between coil and contacts
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Bottling plant
- Road / tunnel lighting
- Pacakaging machines
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 3.35 kΩ |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |