34.51.7.024.4010 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.4010

Order No.: 34G1323
EAN: 8012823217147
MPN:
34.51.7.024.4010
345170244010
Series: 34
34.51.7.024.4010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.3070 €
50 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB relay, 34.51.7.024.4010, Finder

Narrow plug-in/print relay 1 changeover contact for 6 A/250 V AC, contact material: AgSnO2, coil data: 24 V DC, 0.170 W, 3350 Ohm, relay protection type: RT II

Features

  • Ultra flat (5 mm), packaging
  • UL listing (certain relay/socket combinations)
  • Cadmium-free contact materials
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 3.35 kΩ
Logistics
Country of origin ES
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes