34.51.7.048.5010 | Finder

Relay, 1 Form C (NO/NC), 48 V (DC), 12.3 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.048.5010

Order No.: 34G1329
EAN: 8012823217284
MPN:
34.51.7.048.5010
345170485010
Series: 34
34.51.7.048.5010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
225.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.2931 €

Industrial relay, 34.51.7.048.5010, FINDER

Features

  • PCB mount
  • Ultra slim
  • Sensitive coil
  • 6 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Bottling plant
  • Packaging machines
  • Labelling machines
  • Road / tunnel lighting
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 5 mm
Schaltspannung (AC) 400 V
Schaltstrom 6 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 12.3 kΩ
Logistics
Ursprungsland ES
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes