36.11.9.003.4011 | Finder

Relay, 1 Form C (NO/NC), 3 V (DC), 25 Ω, 10 A, 277 V (AC), monostable, 36.11.9.003.4011

Order No.: 34G1338
EAN: 8012823372037
MPN:
36.11.9.003.4011
361190034011
Series: 36
Finder
36.11.9.003.4011 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.2015 €

Industrial relay, 36.11.9.003.4011, FINDER

Features

  • 1 changeover contact
  • Sensitive DC coil
  • RT III sealed
  • Cadmium-free contacts

Applications

  • Electronic circuit boards
  • Hi-Fi systems
  • Automation for blinds, grilles and shutters
  • Washing machines
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 277 V
Schaltstrom 10 A
Spulenspannung (DC) 3 V
Spulentyp monostabil
Spulenwiderstand 25 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes