36.11.9.005.4011 | Finder
Relay, 1 Form C (NO/NC), 5 V (DC), 70 Ω, 10 A, 277 V (AC), monostable, 36.11.9.005.4011
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 36.11.9.005.4011, FINDER
Features
- 1 changeover contact
- Sensitive DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Automation for blinds, grilles and shutters
- Washing machines
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 277 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 70 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |