36.11.9.006.4011 | Finder

Relay, 1 Form C (NO/NC), 6 V (DC), 100 Ω, 10 A, 277 V (AC), monostable, 36.11.9.006.4011

Order No.: 34G1340
EAN: 8012823372051
MPN:
36.11.9.006.4011
361190064011
Series: 36
36.11.9.006.4011 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.0825 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB relay, 36.11.9.006.4011, Finder

PCB relay with 1 changeover contact for 10 A/250 V AC, contact material: AgSnO2, coil data: 6 V DC, 0.36 W, 100 Ohm, relay protection type: RT III

Features

  • New smaller size
  • 1 pole-changing contacts
  • RoHS compliant
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 10 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 100 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes