36.11.9.048.4011 | Finder
Relay, 1 Form C (NO/NC), 48 V (DC), 6.4 kΩ, 10 A, 277 V (AC), monostable, 36.11.9.048.4011
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 36.11.9.048.4011, FINDER
Features
- 1 changeover contact
- Sensitive DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Automation for blinds, grilles and shutters
- Washing machines
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 277 V | |
switching current | 10 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 6.4 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |