40.31.8.012.0000 | Finder

Relay, 1 Form C (NO/NC), 12 V (AC), 80 Ω, 10 A, 400 V (AC), monostable, 40.31.8.012.0000

Order No.: 34G1601
EAN: 8012823238968
MPN:
40.31.8.012.0000
403180120000
Series: 40
40.31.8.012.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
5 pcs.
5.6882 €
10 pcs.
5.4383 €
25 pcs.
5.1408 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 40.31.8.012.0000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 12 V
Coil resistance 80 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Grid 3.5 mm
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes