40.31.8.110.0000 | Finder

Relay, 1 Form C (NO/NC), 110 V (AC), 6.9 kΩ, 10 A, 400 V (AC), monostable, 40.31.8.110.0000

Order No.: 34G1607
EAN: 8012823239026
MPN:
40.31.8.110.0000
403181100000
Series: 40
40.31.8.110.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
376.04 € *
Price list
Quantity
Price per unit*
50 pcs.
7.5208 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.31.8.110.0000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 3.5 mm
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (AC) 110 V
Spulentyp monostabil
Spulenwiderstand 6.9 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes