40.31.8.120.5000 | Finder
Relay, 1 Form C (NO/NC), 120 V (AC), 9 kΩ, 10 A, 400 V (AC), monostable, 40.31.8.120.5000
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
529.55 € *
Price list
Quantity
Price per unit*
50 pcs.
10.5910 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.31.8.120.5000, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 3.5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 9 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |