40.31.8.230.0000 | Finder

Relay, 1 Form C (NO/NC), 230 V (AC), 28 kΩ, 10 A, 400 V (AC), monostable, 40.31.8.230.0000

Order No.: 29G9556
EAN: 8012823239071
MPN:
40.31.8.230.0000
403182300000
Series: 40
40.31.8.230.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.6148 € *
Available: 32 pcs.
Leadtime: 1 Week **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.3296 €
50 pcs.
8.7108 €
150 pcs.
8.3181 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.31.8.230.0000, FINDER

Features

  • 6 kV insulation in coil contacts
  • Sensitive DC coil
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Electronic circuit boards
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 3.5 mm
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 28 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes