40.31.9.012.0000 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 10 A, 400 V (AC), monostable, 40.31.9.012.0000

Order No.: 29G9542
EAN: 8012823239170
MPN:
40.31.9.012.0000
403190120000
Series: 40
40.31.9.012.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.31.9.012.0000, FINDER

Features

  • 6 kV insulation in coil contacts
  • Sensitive DC coil
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Electronic circuit boards
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 3.5 mm
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 220 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes