40.31.9.012.0301 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 10 A, 400 V (AC), monostable, 40.31.9.012.0301
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
257.64 € *
Price list
Quantity
Price per unit*
50 pcs.
5.1527 €
100 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.31.9.012.0301, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Rastermaß | 3.5 mm | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 220 Ω |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |