40.51.7.018.0000 | Finder

Relay, 1 Form C (NO/NC), 18 V (DC), 650 Ω, 10 A, 400 V (AC), monostable, 40.51.7.018.0000

Order No.: 34G1675
EAN: 8012823239521
MPN:
40.51.7.018.0000
405170180000
Series: 40
40.51.7.018.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
251.69 € *
Price list
Quantity
Price per unit*
50 pcs.
5.0337 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print relay, 40.51.7.018.0000, Finder

Print relay 1 CO (AgNi) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 18 V DC, 0.5 W, 650 Ohm, relay protection type: RT II - see technical explanation notes for automatic soldering process

Features

  • Cadmium Free contact materia
  • Coil EMC suppression
  • PCB mount
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 18 V
Coil type monostabil
Coil resistance 650 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes