40.51.8.230.5001 | Finder
Relay, 1 Form C (NO/NC), 230 V (AC), 28 kΩ, 10 A, 400 V (AC), monostable, 40.51.8.230.5001
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
50 pcs.
12.8639 €
100 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print relay, 40.51.8.230.5001, Finder
PCB relay 1 CO (AgNi-hard gold plated) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 230 V AC, 1.2 VA, 28000 Ohm, relay protection type: RT III
Features
- Cadmium Free contact materia
- Coil EMC suppression
- PCB mount
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Rastermaß | 5 mm | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 230 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 28 kΩ |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |