40.51.9.006.0000 | Finder
Relay, 1 Form C (NO/NC), 6 V (DC), 55 Ω, 10 A, 400 V (AC), monostable, 40.51.9.006.0000
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.41 € *
Price list
Quantity
Price per unit*
50 pcs.
4.7481 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print relay, 40.51.9.006.0000, Finder
Print relay 1 CO (AgNi) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 6 V DC, 0.65 W, 55 Ohm, relay protection type: RT II - see technical explanations notes for automatic soldering process
Features
- Cadmium Free contact materia
- Coil EMC suppression
- PCB mount
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 55 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |