40.51.9.024.5000 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 900 Ω, 10 A, 400 V (AC), monostable, 40.51.9.024.5000

Order No.: 34G1715
EAN: 8012823011516
MPN:
40.51.9.024.5000
405190245000
Series: 40
40.51.9.024.5000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.56 € *
Price list
Quantity
Price per unit*
50 pcs.
7.7112 €
100 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print relay, 40.51.9.024.5000, Finder

Print relay 1 CO (AgNi-hard gold plated) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 24 V DC, 0.65 W, 900 Ohm, relay protection type: RT II - see technical explanation notes for automatic soldering process

Features

  • Cadmium Free contact materia
  • Coil EMC suppression
  • PCB mount
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 900 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes