40.51.9.110.0001 | Finder

Relay, 1 Form C (NO/NC), 110 V (DC), 1.8 kΩ, 10 A, 400 V (AC), monostable, 40.51.9.110.0001

Order No.: 34G1725
EAN: 8012823012100
MPN:
40.51.9.110.0001
405191100001
Series: 40
40.51.9.110.0001 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
390.92 € *
Price list
Quantity
Price per unit*
50 pcs.
7.8183 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print relay, 40.51.9.110.0001, Finder

Print relay 1 changeover contact (AgNi) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 110 V DC, 0.65 W, 18000 Ohm, relay protection type: RT III

Features

  • Cadmium Free contact materia
  • Coil EMC suppression
  • PCB mount
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 1.8 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes