40.52.7.024.0001 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 8 A, 400 V (AC), 40.52.7.024.0001
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
326.06 € *
Price list
Quantity
Price per unit*
50 pcs.
6.5212 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.52.7.024.0001, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1.15 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |