40.52.8.012.0000 | Finder

Relay, 2 Form C (NO/NC), 12 V (AC), 80 Ω, 8 A, 400 V (AC), 40.52.8.012.0000

Order No.: 34G1769
EAN: 8012823240152
MPN:
40.52.8.012.0000
405280120000
Series: 40
Finder
40.52.8.012.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 37 pcs.
Leadtime: 1 Week **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
6.9139 €
50 pcs.
6.4379 €
150 pcs.
6.1642 €
500 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.52.8.012.0000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Rastermaß 5 mm
Schaltspannung (AC) 400 V
Schaltstrom 8 A
Spulenspannung (AC) 12 V
Spulenwiderstand 80 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes