40.52.8.024.0001 | Finder

Relay, 2 Form C (NO/NC), 24 V (AC), 320 Ω, 8 A, 400 V (AC), 40.52.8.024.0001

Order No.: 34G1772
EAN: 8012823012315
MPN:
40.52.8.024.0001
405280240001
Series: 40
Finder
40.52.8.024.0001 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
50 pcs.
7.4256 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.52.8.024.0001, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Rastermaß 5 mm
Schaltspannung (AC) 400 V
Schaltstrom 8 A
Spulenspannung (AC) 24 V
Spulenwiderstand 320 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes