40.52.8.230.5001 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 28 kΩ, 8 A, 400 V (AC), 40.52.8.230.5001
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
50 pcs.
14.9345 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.52.8.230.5001, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Rastermaß | 5 mm | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (AC) | 230 V | |
Spulenwiderstand | 28 kΩ |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |