40.52.9.005.0000 | Finder

Relay, 2 Form C (NO/NC), 5 V (DC), 38 Ω, 8 A, 400 V (AC), 40.52.9.005.0000

Order No.: 34G1803
EAN: 8012823240343
MPN:
40.52.9.005.0000
405290050000
Series: 40
40.52.9.005.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
296.91 € *
Price list
Quantity
Price per unit*
50 pcs.
5.9381 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.52.9.005.0000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 5 V
Coil resistance 38 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes