40.52.9.006.0000 | Finder
Relay, 2 Form C (NO/NC), 6 V (DC), 55 Ω, 8 A, 400 V (AC), 40.52.9.006.0000
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
296.91 € *
Price list
Quantity
Price per unit*
50 pcs.
5.9381 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.52.9.006.0000, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 6 V | |
Coil resistance | 55 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |