40.52.9.060.0000 | Finder

Relay, 2 Form C (NO/NC), 60 V (DC), 5.5 kΩ, 8 A, 220 V (DC), 400 V (AC), monostable, 40.52.9.060.0000

Order No.: 34G1845
EAN: 8012823240473
MPN:
40.52.9.060.0000
405290600000
Series: 40
40.52.9.060.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
346.29 € *
Price list
Quantity
Price per unit*
50 pcs.
6.9258 €
150 pcs.
6.6045 €
500 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.52.9.060.0000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
Switching Voltage (DC) 220 V
switching current 8 A
Coil voltage (DC) 60 V
Coil type monostabil
Coil resistance 5.5 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes