40.61.7.005.4000 | Finder

Relay, 1 Form C (NO/NC), 5 V (DC), 50 Ω, 16 A, 400 V (AC), monostable, 40.61.7.005.4000

Order No.: 34G1868
EAN: 8012823113180
MPN:
40.61.7.005.4000
406170054000
Series: 40
40.61.7.005.4000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
50 pcs.
6.3308 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.61.7.005.4000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgCdO
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 50 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes