40.61.8.230.4300 | Finder
Relay, 1 Form C (NO/NC), 230 V (AC), 28 kΩ, 16 A, 400 V (AC), 40.61.8.230.4300
Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
529.55 € *
Price list
Quantity
Price per unit*
50 pcs.
10.5910 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 40.61.8.230.4300, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 28 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Grid | 5 mm | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |