40.61.9.024.4300 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 900 Ω, 16 A, 400 V (AC), 40.61.9.024.4300

Order No.: 34G1950
EAN: 8012823091754
MPN:
40.61.9.024.4300
406190244300
Series: 40
40.61.9.024.4300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
282.63 € *
Price list
Quantity
Price per unit*
50 pcs.
5.6525 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.61.9.024.4300, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgCdO
Rastermaß 5 mm
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulenwiderstand 900 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes