40.62.7.024.0000 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 10 A, 400 V (AC), monostable, 40.62.7.024.0000

Order No.: 34G0105
EAN: 8012823422756
MPN:
40.62.7.024.0000
406270240000
Series: 40
40.62.7.024.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
395.08 € *
Price list
Quantity
Price per unit*
50 pcs.
7.9016 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 40.62.7.024.0000, FINDER

Features

  • AC coil and DC coil
  • Socket or PCB mounting
  • Cadmium-free contacts

Applications

  • Electronic circuit boards
  • Control panels
  • Medical and dentistry
  • Panels for electrical distribution
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.15 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes