40.62.9.012.4000 | Finder
Relay, 2 Form C (NO/NC), 12 V (DC), 220 Ω, 10 A, 400 V (AC), monostable, 40.62.9.012.4000
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
436.14 € *
Price list
Quantity
Price per unit*
50 pcs.
8.7227 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 40.62.9.012.4000, FINDER
Features
- AC coil and DC coil
- Socket or PCB mounting
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Control panels
- Medical and dentistry
- Panels for electrical distribution
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 220 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |