41.31.8.024.0000 | Finder

Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 12 A, 400 V (AC), monostable, 41.31.8.024.0000

Order No.: 34G1968
EAN: 8012823117423
MPN:
41.31.8.024.0000
413180240000
Series: 41
Finder
41.31.8.024.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
20 pcs.
5.6287 €
60 pcs.
5.2598 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 41.31.8.024.0000, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Air conditioners
  • Automatic car-washes
  • Alarm systems
  • Back-up generators
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 3.5 mm
Schaltspannung (AC) 400 V
Schaltstrom 12 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 350 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes